Phoenix Contact Male 3 way M12, Right Angle to Female 3 way Angled Socket M8 Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 858-2831
- Mfr. Part No.:
- 1668917
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$38.10
(exc. GST)
$41.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.10 |
*price indicative
- RS Stock No.:
- 858-2831
- Mfr. Part No.:
- 1668917
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-3P-M12MR | |
| Jacket Material | PUR | |
| Cable Length | 300mm | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M8 | |
| Voltage | 60V | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-3P-M12MR | ||
Jacket Material PUR | ||
Cable Length 300mm | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M12, Right Angle | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M8 | ||
Voltage 60V | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug angled M12, coding: A, on Socket angled M8, cable length: 0.3 m
Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable
- RS Stock No. 0281327
- Mfr. Part No. 1682469
Each
$1,719.84
- RS Stock No. 8027028
- Mfr. Part No. 1693351
Each
$46.10
- RS Stock No. 8582724
- Mfr. Part No. 1682100
Each
$42.89
- RS Stock No. 8582822
- Mfr. Part No. 1668878
Each
$37.06
Related links
- Phoenix Contact Male 3 way M12 Straight 300 mm
- Phoenix Contact Male 4 way M12 300 mm
- Phoenix Contact Male 3 way M12 500 mm
- Phoenix Contact Male 3 way M8 to Female 3 way Angled Socket M8 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M8 Straight 300 mm
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 1.5 m












