Phoenix Contact Male 3 way M12, Straight to Female 3 way Angled Socket M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 519-704
- Mfr. Part No.:
- 1694253
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$48.59
(exc. GST)
$53.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $48.59 | - |
| 10 + | $44.70 | 8% |
*price indicative
- RS Stock No.:
- 519-704
- Mfr. Part No.:
- 1694253
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Angled Socket M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, cULus, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EAC-RoHS, UL, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Angled Socket M12 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, cULus, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EAC-RoHS, UL, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and Actuator Cable is made from PUR (halogen-free) material, ensuring safety and environmental compatibility. It features a Ni/Au contact surface for reliable electrical connections. This cable operates effectively within an ambient temperature range of -40°C to 80°C. It is safe and easy to use as this is 100% tested.
IP67 and IP68 rated
Silicon free
Resistant to oils
Highly resistant to acids and alkaline solutions
Hydrolysis and microbe resistant
- RS Stock No. 0488237
- Mfr. Part No. 1476826
Each
$79.93
- RS Stock No. 0498235
- Mfr. Part No. 1406300
1 Pack of 50
$2,654.04
- RS Stock No. 8565990
- Mfr. Part No. 1500952
Each
$68.30
- RS Stock No. 0498248
- Mfr. Part No. 1409499
1 Pack of 10
$767.03
Related links
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 600 mm
- Phoenix Contact Male 3 way M8 5 m
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact Male 3 way M12 500 mm
- Phoenix Contact Male 3 way M12 5 m












