Phoenix Contact Male 3 way M8, Straight to Female 3 way Angled Socket M12 Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$43.95

(exc. GST)

$48.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$43.95
10 +$40.44

*price indicative

RS Stock No.:
536-019
Mfr. Part No.:
1500185
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Connector Type A

M8, Straight

Number of Contacts A

3

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

Angled Socket M12

Number of Contacts B

3

Voltage

60V

IP Rating

IP65, IP67, IP68

Standards/Approvals

CHINA RoHS, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, EU REACH, EU RoHS, UL 758/1581 FT2, UL 94 HB, UL AWM Style 20549 / 10493

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable exemplifies robustness and reliability, designed specifically for demanding applications. Featuring a three-position configuration, it combines premium materials and cutting-edge technology to ensure superior performance. The cable is constructed from halogen-free PUR, offering enhanced environmental protection, and is engineered for exceptional durability under varied conditions. Its compact design accommodates tight spaces, while the M8 plug and M12 socket ensure secure connections and ease of installation. With a maximum bending cycle capacity of 10 million, this cable is built to withstand rigorous usage, making it a vital component in automation and control systems.

Robust construction guarantees a long lifespan in challenging environments

Halogen-free materials enhance safety and environmental compliance

Flexible cable conduit capability allows for versatile installation options

Rated for high operating temperatures, ensuring functionality in extreme conditions

Defined degrees of protection IP65, IP67, and IP68 provide excellent resistance against dust and water ingress

Lightweight design facilitates easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy