OPTIBELT 510 L 075 Timing Belt 136 Teeth, 1.3 m Length, 19.05 mm Width
- RS Stock No.:
- 217-1735
- Mfr. Part No.:
- 510 L 075
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.06
(exc. GST)
$62.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $57.06 |
| 13 - 24 | $56.28 |
| 25 + | $55.13 |
*price indicative
- RS Stock No.:
- 217-1735
- Mfr. Part No.:
- 510 L 075
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | L | |
| Product Type | Timing Belt | |
| Pitch | 9.5mm | |
| Number of Teeth | 136 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR | |
| Belt Width | 19.05mm | |
| Belt Length | 1.3m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section L | ||
Product Type Timing Belt | ||
Pitch 9.5mm | ||
Number of Teeth 136 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR | ||
Belt Width 19.05mm | ||
Belt Length 1.3m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The OPTIBELT ZR series of L profile timing belts are the high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric. A certain level of oil, heat and cold resistance are standard features of ZR timing belts.
Broad performance range
Low bearing loading
High level of flexibility
Temperature range from -30°C to +100°C
Related links
- SKF PHG 510-L-075 Timing Belt 136 Teeth 19.05 mm Width
- OPTIBELT 510 L 050 Timing Belt 136 Teeth 12.7 mm Width
- OPTIBELT 510 L 100 Timing Belt 136 Teeth 25.4 mm Width
- Contitech 600 L 075 Timing Belt 160 Teeth 19.05 mm Width
- OPTIBELT 450 L 075 Timing Belt 120 Teeth 19.05 mm Width
- Contitech 210 L 075 Timing Belt 56 Teeth 19.05 mm Width
- Contitech 345 L 075 Timing Belt 92 Teeth 19.05 mm Width
- Contitech 322 L 075 Timing Belt 86 Teeth 19.05 mm Width
