Phoenix Contact Male 2 way M12, Straight to Female 2 way M12, Straight Sensor Actuator Cable, 12 m
- RS Stock No.:
- 519-448
- Mfr. Part No.:
- 1578777
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$197.93
(exc. GST)
$217.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.93 |
*price indicative
- RS Stock No.:
- 519-448
- Mfr. Part No.:
- 1578777
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 12m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 2 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 2 | |
| Voltage | 30V | |
| Standards/Approvals | IEC 60332 1 2, IEC 60754 1, UL 1581 Section 1060, UL 1581 Section 1100, UL 2556 Section 9.1 (HFT/FT2), UL 2556 Section 9.3 (FT1) | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 12m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 2 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 2 | ||
Voltage 30V | ||
Standards/Approvals IEC 60332 1 2, IEC 60754 1, UL 1581 Section 1060, UL 1581 Section 1100, UL 2556 Section 9.1 (HFT/FT2), UL 2556 Section 9.3 (FT1) | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is engineered for reliable data transmission in PROFIBUS systems. Designed with a PUR halogen free outer sheath in a striking red lilac colour, this product ensures a durable connection suitable for various industrial applications. Featuring a straight plug and socket configuration, it guarantees straightforward installation and compatibility with existing setups. Its robust construction promises longevity, even in challenging environments, making it an ideal choice for modern automation solutions. Additionally, the cable meets stringent safety and environmental standards, guaranteeing compliance without compromising performance.
Halogen free construction ensures minimal toxic emissions in fire incidents
Shielded design effectively prevents electromagnetic interference
Rated for operation under wide temperature ranges to suit various applications
Designed to withstand significant bending cycles extending service life
Meets international standards for environmental compliance and safety
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 12 m
- Telemecanique Sensors Female 4 way M12 12 m
- Phoenix Contact Male 2 way M12 Straight Bus Cable, 25 m
- Phoenix Contact Male 2 way M12 2.5 m
- Phoenix Contact Male 2 way M12 5 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 4 m
- Phoenix Contact Male 12 way M12 25 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 5 m
