Telemecanique Sensors Female 4 way M12, Straight to Unterminated Actuator/Sensor Cable, 12 m
- RS Stock No.:
- 435-717
- Mfr. Part No.:
- XZCP1141L12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$80.95
(exc. GST)
$89.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.95 |
*price indicative
- RS Stock No.:
- 435-717
- Mfr. Part No.:
- XZCP1141L12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | XZC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 12m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V ac, 300V ac | |
| Standards/Approvals | cULus | |
| IP Rating | IP65, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series XZC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 12m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 250V ac, 300V ac | ||
Standards/Approvals cULus | ||
IP Rating IP65, IP67, IP69K | ||
- COO (Country of Origin):
- CZ
Related links
- Telemecanique Sensors Female 4 way M12 10 m
- Telemecanique Sensors Female 4 way M12 10 m
- Telemecanique Sensors Female 12 way M12 10 m
- Telemecanique Sensors Female 4 way M8 20 m
- Telemecanique Sensors Female 4 way M8 3 m
- Telemecanique Sensors Female 4 way M8 6 m
- Telemecanique Sensors Female 4 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
- Telemecanique Sensors Female 4 way Straight to Unterminated Actuator/Sensor Cable, 15 m
