Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 600

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-312
Mfr. Part No.:
1416218
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Cable Length

600mm

Jacket Colour

Orange

Jacket Material

PUR

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

M12, M12, Straight, Straight

Connector Type B

Straight Socket M12

Connector Gender B

Female

Number of Contacts B

5

Voltage

24V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable, designed for demanding environments, provides a robust solution for connecting automation devices. With its five-position configuration and durable construction, this product is specifically crafted to withstand the rigours of robotics and drag chain applications. Its PUR halogen-free jacket ensures excellent flexibility while being resistant to welding sputter, making it an ideal choice for factory automation scenarios. Moreover, the integrated LEDs offer clear status indication, enhancing usability and troubleshooting. The cable is suited for use in a variety of industrial settings, promising reliability and performance. Comprehensive technical specifications highlight endurable features, such as a high degree of protection and suitable operating temperature ranges.

Constructed from halogen free materials for enhanced safety

Designed to minimise downtime with straightforward diagnostics via built in status LEDs

Offers high flexibility to facilitate dynamic movements in automated systems

Robust against external influences ensuring longevity and dependability

Supports efficient power transmission for high performance applications

Seals out contaminants while providing optimal insulation properties

Complies with international standards for reliable compatibility in industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy