Phoenix Contact Male 5 way M12, Straight to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 496-716
- Mfr. Part No.:
- 1416220
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-716
- Mfr. Part No.:
- 1416220
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | PUR | |
| Cable Length | 1m | |
| Jacket Colour | Orange | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight Socket M12 | |
| Voltage | 24V | |
| IP Rating | IP67, IP65, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material PUR | ||
Cable Length 1m | ||
Jacket Colour Orange | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight Socket M12 | ||
Voltage 24V | ||
IP Rating IP67, IP65, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 1 m
- Phoenix Contact Male 5 way M12 Straight 600
- Phoenix Contact Male 5 way M12 Straight 300
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Male 3 way M12 Right Angle
- Phoenix Contact Male 5 way M12 500 mm
