Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 300
- RS Stock No.:
- 268-999
- Mfr. Part No.:
- 1416196
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,732.09
(exc. GST)
$1,905.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,732.09 |
| 10 + | $1,593.02 |
*price indicative
- RS Stock No.:
- 268-999
- Mfr. Part No.:
- 1416196
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 300mm | |
| Jacket Material | PUR | |
| Jacket Colour | Orange | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight Socket M12 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 24V | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 300mm | ||
Jacket Material PUR | ||
Jacket Colour Orange | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B Straight Socket M12 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 24V | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable represents a reliable solution for your automation needs, particularly in environments demanding robust and flexible wiring options. This expertly designed cable features an integration of five positions, ensuring efficient data transmission for robots and drag chains.
Equipped with status display LEDs for immediate visual feedback
Environmentally friendly materials promote sustainable use without compromising quality
Rated for a high degree of protection suitable for harsh operating conditions
