Phoenix Contact Male 5 way M12, Straight to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 1.5 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$55.39

(exc. GST)

$60.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$55.39-
10 +$50.967%

*price indicative

RS Stock No.:
488-105
Mfr. Part No.:
1424963
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Material

PVC

Jacket Colour

Yellow

Cable Length

1.5m

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

5

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Angled Socket M12

Voltage

48V ac, 60V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
US
The Phoenix Contact Sensor And Actuator Cable offers a robust solution for connecting devices with its high-quality construction and efficient design. The cable features five positions with PVC insulation, making it suitable for various industrial applications. Designed for optimal performance, it combines a straight M12 plug with an angled M12 socket, facilitating easy connections even in tight spaces. With a cable length of 1.5 metres, it provides flexibility in installations while maintaining reliability under various environmental conditions. The cable’s compatibility with standard U.S. interfaces ensures that it can seamlessly integrate into existing setups. Its durable materials and construction provide peace of mind for long-term usage in challenging environments.

Robust PVC insulation enhances durability and reliability

Five position configuration allows for versatile connectivity

M12 connections ensure secure and stable performance

Ideal for industrial applications accommodating various equipment

Designed for ease of use even in confined installation spaces

High quality materials provide resistance to environmental challenges

Flexibility with a 1 5 metre length for diverse application needs

Standard U S compatibility simplifies integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy