Phoenix Contact Male 3 way M12, M12, Right Angle, Straight to Female 3 way Straight Socket M12 Actuator/Sensor Cable,
- RS Stock No.:
- 268-964
- Mfr. Part No.:
- 1424918
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$1,713.54
(exc. GST)
$1,884.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,713.54 | - |
| 10 + | $1,576.97 | 7% |
*price indicative
- RS Stock No.:
- 268-964
- Mfr. Part No.:
- 1424918
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Cable Length | 500mm | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Right Angle, Straight | |
| Connector Type B | Straight Socket M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Cable Length 500mm | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Right Angle, Straight | ||
Connector Type B Straight Socket M12 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor/actuator cable is engineered for reliability and versatility in various applications. Designed to withstand environmental challenges, it features a durable PVC outer sheath that provides protection against abrasion and harsh conditions. Its angled M12 plug ensures a secure connection in tight spaces, while the straight M12 socket offers flexibility in installation.
IP67 rated for protection against dust and immersion in water
Simple installation process reduces setup time
Offers flexibility with angled and straight connector options
Compliance with UL and cUL standards ensures safety and quality
Related links
- Phoenix Contact Male 3 way M12 Right Angle
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 3 way M12 Right Angle M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Straight 600
- Phoenix Contact Male 5 way M12 Straight 300
- Phoenix Contact Male 3 way M8 300 mm
- Phoenix Contact 3 way M12 5 m
