Phoenix Contact Male 2 way Straight to Female 2 way Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 496-171
- Mfr. Part No.:
- 1525445
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$105.37
(exc. GST)
$115.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $105.37 | - |
| 10 + | $96.93 | 8% |
*price indicative
- RS Stock No.:
- 496-171
- Mfr. Part No.:
- 1525445
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 2 | |
| Connector Type B | Straight | |
| Number of Contacts B | 2 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | cUL, EAC, IEC 60332 1 2, IEC 60754 1, RoHS, Section 1060, Section 1100, Section 9.1 (HFT/FT2), Section 9.3 (FT1), UL, UL 1581, UL 2556 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 2 | ||
Connector Type B Straight | ||
Number of Contacts B 2 | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals cUL, EAC, IEC 60332 1 2, IEC 60754 1, RoHS, Section 1060, Section 1100, Section 9.1 (HFT/FT2), Section 9.3 (FT1), UL, UL 1581, UL 2556 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable designed specifically for robust and efficient data communication in demanding environments. With its halogen free PUR outer sheath and advanced shielding, this cable ensures exceptional durability and reliability for PROFIBUS applications. The distinctive red lilac RAL 4001 colour not only provides an aesthetic appeal but also enhances visibility for easier identification in complex installations. Thanks to its flexible construction and excellent bending capabilities, it adapts seamlessly between fixed and movable installations. The integration of high quality materials means that this cable not only meets rigorous safety standards but also withstands demanding industrial conditions.
Halogen free construction enhances safety and environmental friendliness
Robust shielding provides protection against electromagnetic interference
Flexible design allows for easy integration in both stationary and dynamic applications
Rated for high insertion/withdrawal cycles promoting longevity
IP65 and IP67/IP68 protection rating which ensuring reliability in harsh conditions
Manufactured with flame resistant materials enhancing fire safety
Lightweight design facilitates easier handling and installation
Related links
- Phoenix Contact Male 2 way Plug 3 m
- Phoenix Contact Male 2 way Plug 3 m
- Phoenix Contact Female 2 way Straight Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 4 way Straight to Female 2 way Straight Sensor Actuator Cable, 3 m
- Amphenol Communications Solutions Male 2 way Straight to Unterminated Unterminated Sensor Actuator Cable, 3 m
- Amphenol Communications Solutions Male 2 way Straight to Male M16 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 2 way Straight to Female 3 way Straight Cable, 3 m
- Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 3 m
