Phoenix Contact Male 2 way Type A Plug to 2 way Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 268-943
- Mfr. Part No.:
- 1410756
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,738.39
(exc. GST)
$1,912.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,738.39 |
| 10 + | $1,599.61 |
*price indicative
- RS Stock No.:
- 268-943
- Mfr. Part No.:
- 1410756
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 2 | |
| Connector Type A | Type A Plug | |
| Connector Gender A | Male | |
| Number of Contacts B | 2 | |
| Connector Type B | Straight | |
| Voltage | 24V | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Number of Contacts A 2 | ||
Connector Type A Type A Plug | ||
Connector Gender A Male | ||
Number of Contacts B 2 | ||
Connector Type B Straight | ||
Voltage 24V | ||
IP Rating IP67, IP69K | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed for seamless integration in mobile hydraulics applications. Constructed from high-quality PUR, it boasts impressive durability and flexibility, making it ideal for dynamic environments. The cable features a straight plug with super seal clip locking, ensuring a robust connection even in challenging conditions.
UV resistance caters to outdoor applications mitigating material degradation
Dynamic load capability supports up to 4 million bending cycles
Low adhesion and abrasion resistance contribute to durability
Economical weight reduces the burden on cabling systems
Related links
- Phoenix Contact Male 2 way Type A Plug to 2 way Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m
- ifm electronic Male 1 way Straight to Male/Female 2 way Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way M12 10 m
- Phoenix Contact Male 17 way Straight to Female 17 way Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 10 m
