Phoenix Contact Male 4 way M12, M12, Straight, Straight to Female 4 way M12, M12, Straight, Straight Sensor Actuator
- RS Stock No.:
- 519-230
- Mfr. Part No.:
- 1424979
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-230
- Mfr. Part No.:
- 1424979
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Type B | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 250, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Type B M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 250, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed to meet demanding industrial requirements. Constructed from durable PVC, this cable supports efficient signal transmission with its four-position wiring and straightforward M12 connections. Ideal for use in various applications, this cable stands out with its bright yellow outer sheath, enhancing visibility on work sites. With a generous length of 5 metres, it offers flexibility for installations while ensuring reliable performance in challenging environments. The products robust design is further complemented by its ability to withstand a broad temperature range, making it suitable for both indoor and outdoor usage. The SAC series guarantees high-quality performance and ease of integration, ensuring it meets the diverse needs of automation and control systems.
Durable PVC construction ensures longevity in various settings
Four position wiring facilitates efficient signal transfer
Bright yellow outer sheath improves visibility during installation
Designed for both indoor and outdoor applications
Flexible 5 metre length allows for versatile setup options
Compatible with standard M12 connectors for easy integration
Operating temperature range supports reliability across different environments
Related links
- Phoenix Contact Male 4 way M12 Straight M12 Straight Sensor Actuator
- Phoenix Contact Male 4 way M12 Right Angle M12 Straight Sensor
- Phoenix Contact Male 4 way M12 Straight M8 Straight Sensor Actuator
- Phoenix Contact Male 4 way M12 Straight M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 4 way M12 Straight M12 Actuator/Sensor Cable, 0.5 m
- Phoenix Contact Male 4 way M12 Straight 2 m
- Phoenix Contact Male 4 way M12 Straight 10 m
- Phoenix Contact Male 4 way M12 Straight 5 m
