Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way M12, M12, Straight, Straight
- RS Stock No.:
- 280-389
- Mfr. Part No.:
- 1415628
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $1,378.70
View bulk pricing optionsSubtotal (1 unit)*
$1,714.62
(exc. GST)
$1,886.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,714.62 | - |
| 10 + | $1,576.75 | $1,378.70 |
*price indicative
- RS Stock No.:
- 280-389
- Mfr. Part No.:
- 1415628
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 600mm | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 600mm | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable is designed with precision to streamline your connectivity needs in automation and control applications. Constructed from high-quality PVC, this robust, 4-position cable ensures reliable performance under varying environmental conditions. Its angled M12 plug and straight M12 socket offer versatile installation options, accommodating various layout configurations.
Utilises a compact form factor for easy integration into tight spaces
IP65 IP67 and IP68 rated providing formidable protection against dust and water
Versatile temperature range allows for usage in diverse environments
Complies with rigorous international standards for ensured quality and safety
Related links
- Phoenix Contact Male 4 way M12 Right Angle M12 Straight
- Phoenix Contact Male 4 way M12 Right Angle M12 Straight Sensor
- Phoenix Contact Male 3 way M12 Right Angle M12 Straight
- Phoenix Contact Male 5 way M12 Right Angle M12 Straight Sensor
- Phoenix Contact Male 4 way M12 Right Angle 3 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
