Phoenix Contact Male 4 way M12, Right Angle to 4 way Free Cable End Sensor Actuator Cable, 10 m

Get a bulk buy discount

Add 50 more to save $27.50

View bulk pricing options

Subtotal (1 unit)*

$45.19

(exc. GST)

$49.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$45.19-
50 - 99$44.64$27.50
100 +$43.05$214.00

*price indicative

RS Stock No.:
721-1096
Mfr. Part No.:
1694457
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black, Grey

Cable Length

10m

Jacket Material

PUR

Connector Type A

M12, Right Angle

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

Free Cable End

Number of Contacts B

4

Voltage

250V

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP68, IP69K

Coding

A

COO (Country of Origin):
DE

M12 Plug with free conductor end


S & T Coded M12 Power Connectors and Cable Assemblies provide a robust watertight connection for high power in AC or DC voltages. Both versions are coded to prevent mis-mating with signal connectors and connectors with differing voltages. Available with PCB connectors, cable connectors and single ended cable assemblies.

Sensor/ actuator cable (SAC)

With straight M12 plug and free conductor end

Completely assembled

A-coded

Phoenix Contact - PLUSCON field


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy