Phoenix Contact Male 12 way M12 to 12 way Free Cable End Sensor Actuator Cable, 1 m
- RS Stock No.:
- 859-2059
- Mfr. Part No.:
- 1442227
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$83.42
(exc. GST)
$91.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.42 |
*price indicative
- RS Stock No.:
- 859-2059
- Mfr. Part No.:
- 1442227
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACCBP | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Number of Contacts A | 12 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts B | 12 | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| Standards/Approvals | cUL, cULus, FT1, IEC 60332 1, IEC 60332 1 2, IEC 61076 2 101, RoHS II, UL, VDE 0282 section 10, VW 1 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACCBP | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Number of Contacts A 12 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts B 12 | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
Standards/Approvals cUL, cULus, FT1, IEC 60332 1, IEC 60332 1 2, IEC 61076 2 101, RoHS II, UL, VDE 0282 section 10, VW 1 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Flush-type plug, shielded, 12-pos., M12, A-coded, rear/screw mounting with M16 thread, with 1 m cable, 12 x 0.14 mm²
Related links
- Phoenix Contact Male 12 way M12 to 12 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Male 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Male 5 way M12 1 m
- Phoenix Contact Male 12 way M12 25 m
- Phoenix Contact Male 4 way M12 1 m
- Phoenix Contact Male 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Male 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way M12 to Free Cable End Sensor Actuator Cable, 1 m
