Phoenix Contact Female 12 way M12 to 12 way Free Cable End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 856-6132
- Mfr. Part No.:
- 1442191
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$111.76
(exc. GST)
$122.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.76 |
*price indicative
- RS Stock No.:
- 856-6132
- Mfr. Part No.:
- 1442191
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACCBP-FS-12CON-M16/2 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 12 | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | cUL Recognised, cULus Recognised, IEC 61076-2-101, RoHS II, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACCBP-FS-12CON-M16/2 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 12 | ||
Number of Contacts B 12 | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals cUL Recognised, cULus Recognised, IEC 61076-2-101, RoHS II, UL Recognised | ||
- COO (Country of Origin):
- DE
Flush-type connector, Universal, 12-position, PVC/PVC, black RAL 9005, shielded, Socket, straight, M12-SPEEDCON, on free cable end, Rear mounting, M16 x 1.5, Individual wires, cable length: 2 m, 0.14 mm², PVC black
Related links
- Phoenix Contact Female 12 way M23 to 12 way Free Cable End Sensor Actuator Cable, 5 m
- Phoenix Contact Female 12 way M12 to 12 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Female 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Female 12 way Free Cable End to Male 12 way M12 15 m
- Phoenix Contact Female 3 way Free Cable End to 3 way Angled Socket M8 Sensor Actuator Cable, 2 m
- Phoenix Contact 12 way Free Cable End to Female 12 way Straight Sensor Actuator Cable, 20 m
