Phoenix Contact 12 way Free Cable End to Female 12 way Straight Sensor Actuator Cable, 20 m
- RS Stock No.:
- 493-582
- Mfr. Part No.:
- 1419798
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$396.84
(exc. GST)
$436.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.84 |
*price indicative
- RS Stock No.:
- 493-582
- Mfr. Part No.:
- 1419798
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 12 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Standards/Approvals | DIN EN 50267 2 1, DIN EN 60332 1 2, EN 50525 2 21:2012 01, EN 60811 2 1, IEC 61076 2 101, UL, UL VW1 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Connector Type A Free Cable End | ||
Number of Contacts A 12 | ||
Number of Contacts B 12 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Standards/Approvals DIN EN 50267 2 1, DIN EN 60332 1 2, EN 50525 2 21:2012 01, EN 60811 2 1, IEC 61076 2 101, UL, UL VW1 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable, designed for robust industrial applications, combines cutting-edge technology with superior reliability. Manufactured with halogen-free PUR material, it offers a well-engineered solution for various connectivity needs. With a 12-position configuration and a generous cable length of 20 metres, it facilitates seamless integration within diverse systems. The cable features an M12 SPEEDCON connector, renowned for its swift locking mechanism, enabling quick installation and disassembly. Built to withstand harsh environmental conditions, it ensures operational longevity while maintaining outstanding electrical performance. Ideal for applications requiring secure connections and excellent signal integrity, this cable exemplifies quality and innovation in automation technology.
Free cable end allows for versatile integration into existing setups
SPEEDCON locking mechanism ensures quick and tool free assembly
Flame retardant design adheres to strict safety standards
Low adhesion surface enhances handling during installation
Resistant to oil and UV light for extended life in challenging environments
IP65 IP67 and IP68 degrees of protection provide peace of mind in demanding applications
Dynamic load capacity rated for extensive bending cycles to suit motion structures
Related links
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 20 m
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 15 m
- SICK Female 12 way Straight to 12 way Free Cable End Connector Cable, 20 m
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 3 m
- Phoenix Contact 12 way Free Cable End to Female 12 way Angled Socket M12 SPEEDCON Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 12 way Free Cable End to Male 12 way M12 15 m
- SICK Male 12 way M12 20 m
- SICK Female 12 way M12 20 m
