Molex Male 5 way M12, Right Angle to Pigtail Cordset, 20 m

Subtotal (1 unit)*

$701.22

(exc. GST)

$771.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$701.22

*price indicative

RS Stock No.:
323-683
Distrelec Article No.:
303-86-572
Mfr. Part No.:
1205000227
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Brad Micro-Change

Product Type

Cordset

Cable Length

20m

Jacket Colour

Grey

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

M12, Right Angle

Connector Type B

Pigtail

Standards/Approvals

No

COO (Country of Origin):
IT
The Molex Micro-Change M12 Single-Ended Cordset with 5 poles L-coded. Male 90° connection to pigtail with 14 AWG grey TPU WSOR cable and 20 m length.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy