Molex Female M12, Straight to Pigtail Actuator/Sensor Cable, 300 mm

Subtotal (1 pack of 5 units)*

$329.56

(exc. GST)

$362.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$329.56$65.912

*price indicative

RS Stock No.:
508-458
Mfr. Part No.:
1200110330
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120011

Product Type

Actuator/Sensor Cable

Jacket Material

Polyvinyl Chloride

Cable Length

300mm

Connector Gender A

Female

Connector Type A

M12, Straight

Connector Type B

Pigtail

Standards/Approvals

chemSHERPA (xml), CHINA RoHS, EU ELV, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC

COO (Country of Origin):
PL
The Molex product represents a dependable and innovative solution tailored to meet the evolving needs of various applications. Designed to excel in diverse environments, it showcases a robust engineering number that ensures quality and compliance with industry standards. The commitment to environmental responsibility is evident, with comprehensive compliance documentation that reflects its alignment with stringent regulations such as EU RoHS and REACH. Users can Trust this product to deliver reliable performance while contributing to eco-friendly initiatives, making it an Ideal choice for manufacturers aiming for sustainability without compromising on quality. The exceptional status assures end-users of a product that promises longevity and effectiveness, encapsulating the principles of Advanced engineering and environmental care.

Engineered with a focus on compliance and environmental stewardship

Certified to meet stringent EU RoHS regulations, promoting safety and sustainability

Features multiple part compliance statements, ensuring reliability across applications

Supported by comprehensive industry compliance documents for peace of mind

Low-halogen status enhances the product's compatibility with environmentally conscious projects

Versatile enough for use in various sectors, including electronics and manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy