Molex Female M12, Right Angle to Pigtail Actuator/Sensor Cable, 15 m
- RS Stock No.:
- 508-454
- Mfr. Part No.:
- 1200060516
- Brand:
- Molex
Subtotal (1 pack of 8 units)*
$393.11
(exc. GST)
$432.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $393.11 | $49.139 |
*price indicative
- RS Stock No.:
- 508-454
- Mfr. Part No.:
- 1200060516
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Actuator/Sensor Cable | |
| Series | 120006 | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Cable Length | 15m | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Pigtail | |
| Standards/Approvals | IPC 1752A Class D, chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Actuator/Sensor Cable | ||
Series 120006 | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Cable Length 15m | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Connector Type B Pigtail | ||
Standards/Approvals IPC 1752A Class D, chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C | ||
- COO (Country of Origin):
- PL
The Molex Innovative product is designed to meet the demands of modern engineering while ensuring high standards of compliance across various industries. With a commitment to environmental responsibility, this offering stands out with its comprehensive range of certifications, including EU RoHS and REACH SVHC compliance. The robust engineering number further underscores its reliability and functionality, making it an Ideal choice for professionals seeking quality and sustainability. Its Active status demonstrates that it is not only up to current standards but is also suitable for todays commercial applications. The attention to environmental impact is evident, providing confidence to manufacturers and users alike in its adherence to both local and international regulations.
Active status ensures it meets the latest industry standards
Rigorous compliance statements reflect commitment to environmental regulations
Multiple industry compliance documents support various application needs
Low-Halogen status emphasizes safety in material selection
Wide-ranging compatibility for versatile implementation across projects
Designed with longevity in mind, reducing the need for frequent replacements
Related links
- Molex Female M12 5 m
- Molex Female M12 300 mm
- Molex Female M12 Straight Cable, 2 m
- Molex Female M12 Straight Cordset, 5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 15 m
- RS PRO Female 4 way M12 Straight Actuator/Sensor Cable, 15 m
- Molex Female M12 Straight Actuator/Sensor Cable, 3 m
- Molex Female M12 Straight Actuator/Sensor Cable, 3 m
