RS PRO Male 4 way M12, Straight to Female 4 way M12, Straight Actuator/Sensor Cable, 300 mm
- RS Stock No.:
- 283-5012
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.49
(exc. GST)
$50.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 11 unit(s) shipping from 16 December 2026
- Plus 40 unit(s) shipping from 15 January 2027
- Plus 40 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $45.49 |
| 5 - 9 | $43.92 |
| 10 + | $42.37 |
*price indicative
- RS Stock No.:
- 283-5012
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Actuator/Sensor Cable | |
| Series | RS PRO | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 300mm | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| Standards/Approvals | CE, IEC61076-2-101, REACH SVHC CAS 7439-92-1(Lead), RoHS, UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Actuator/Sensor Cable | ||
Series RS PRO | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 300mm | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 250V | ||
Standards/Approvals CE, IEC61076-2-101, REACH SVHC CAS 7439-92-1(Lead), RoHS, UKCA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IN
RS PRO Sensor & Actuator Cables – Y Splitter, Male M12 to Male M12
Sensor and actuator cables are crucial for industrial automation and control systems, seamlessly connecting sensors and actuators to control systems for flawless data and power transmission. RS PRO is thrilled to introduce an extensive range of M8, M12 and 7/8 in. circular connector cable assemblies. Designed with high-level environmental protection and a secure coupling nut, these RS PRO M12 connector cable assemblies are male to female terminated, ensuring they are the perfect choice for secure and reliable data transfer.
Why Would You Choose These Sensor & Actuator Cables?
RS PRO sensor and actuator cables deliver stable and reliable signal and power transmission. With standardised connectors and flexible design options, including straight and right-angled configurations, installation and maintenance are a breeze. These cables ensure a dependable connection between sensors, actuators, and control systems, making them essential for the efficient and safe operation of automated systems.
Features and Benefits
Applications
Related links
- RS PRO Male 4 way M12 Straight Actuator/Sensor Cable, 300 mm
- RS PRO Male 4 way M12 Straight Actuator/Sensor Cable, 300 mm
- RS PRO Male 8 way M12 Straight Actuator/Sensor Cable, 300 mm
- RS PRO Male 4 way M12 Straight Actuator/Sensor Cable, 3 m
- RS PRO Male 4 way M12 Straight Actuator/Sensor Cable, 2 m
- RS PRO Male 4 way M12 Straight Actuator/Sensor Cable, 5 m
- RS PRO Male 4 way M12 Straight Actuator/Sensor Cable, 15 m
- RS PRO Male 4 way M12 Straight Actuator/Sensor Cable, 10 m
