Molex Female M12, Right Angle to Male M12, Straight Cable, 2 m
- RS Stock No.:
- 508-455
- Mfr. Part No.:
- 1200070121
- Brand:
- Molex
Subtotal (1 pack of 20 units)*
$638.02
(exc. GST)
$701.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $638.02 | $31.901 |
*price indicative
- RS Stock No.:
- 508-455
- Mfr. Part No.:
- 1200070121
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable | |
| Series | 120007 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Standards/Approvals | chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable | ||
Series 120007 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Standards/Approvals chemSHERPA (xml), EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Circular Cable Assembly features 3 positions with a receptacle-to-plug configuration and an M12 keyed insert. The cable is 2 meters long and includes a PVC jacket for durability. It is designed for free-hanging applications and operates reliably in industrial environments.
Designed to meet the high demands of various engineering applications
Ensures compliance with critical environmental regulations to support sustainable practices
Supports multiple compliance statements for diverse product requirements
Manufactured to rigorous industry standards ensuring superior performance and reliability
Backed by comprehensive documentation providing essential information for regulatory compliance
Related links
- Molex Female M12 Straight Cordset, 5 m
- RS PRO Female 4 way M12 Straight Actuator/Sensor Cable, 2 m
- Molex Female 4 way M12 Straight Cordset, 20 m
- Molex Female 5 way M12 Straight Cordset, 20 m
- Molex Female 4 way M12 Straight Cordset, 15 m
- Molex Female 5 way M12 Straight Cordset, 15 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Female 8 way M12 Straight Cordset, 1 m
