Molex Male 4 way M12, Straight to Male 4 way M12, Straight Cordset, 5 m
- RS Stock No.:
- 508-313
- Mfr. Part No.:
- 1201080238
- Brand:
- Molex
Subtotal (1 pack of 3 units)*
$531.40
(exc. GST)
$584.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $531.40 | $177.133 |
*price indicative
- RS Stock No.:
- 508-313
- Mfr. Part No.:
- 1201080238
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Product Type | Cordset | |
| Jacket Colour | Green | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Voltage | 30V | |
| Standards/Approvals | EU ELV, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Product Type Cordset | ||
Jacket Colour Green | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Voltage 30V | ||
Standards/Approvals EU ELV, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-change (M12) double-ended cordset is expertly crafted for robust performance in circular industrial applications. Designed with four poles and a D-coded configuration, it offers reliable connectivity between devices with male connectors on both ends. The products shielded PUR cable, measuring 5.0 metres in length, ensures protection against interference while maintaining flexibility for ease of installation. With a temperature operating range of -20° to +60°C, this cordset is built to withstand challenging environments without compromising functionality. Ideal for various industrial settings, it combines durability with sleek design, presenting an efficient solution for demanding connectivity needs.
Premium shielded cable design minimises interference
IP67 rating provides water and dust resistance
Threaded coupling style ensures secure connections
Green cable jacket enhances visibility in complex setups
Suitable for use with 22 AWG wire size for optimal current flow
Constructed from Durable PUR and nickel plated brass materials
Lightweight design facilitates ease of handling and installation
Meets low halogen standards for reduced environmental impact
Compatibly crafted for a variety of industrial applications
Related links
- Molex Male 8 way M12 Straight Cordset, 5 m
- Molex Male 4 way Mini-Change Straight Cordset, 5 m
- Molex Female 5 way M12 Straight Cordset, 5 m
- Molex Male 4 way M12 5 m
- Molex Female M12 Straight Cordset, 5 m
- Baumer Female 4 way M12 Straight Cordset, 5 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 5 m
- Molex Male 4 way Cordset to Female 4 way M12 Micro Change Cordset, 5 m
