Phoenix Contact Female 3 way M12, Straight to Female Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 256-1755
- Mfr. Part No.:
- 1407267
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$99.73
(exc. GST)
$109.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.73 |
*price indicative
- RS Stock No.:
- 256-1755
- Mfr. Part No.:
- 1407267
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | PEX | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP69, IP69K | |
| Standards/Approvals | EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material PEX | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP69, IP69K | ||
Standards/Approvals EN, IEC, ISO, RoHS, UL, VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has a fast locking system which allows easy and tool free de
Easy and safe
Robust throughout
Reliable signal transmission
Stainless steel type
Related links
- Phoenix Contact Female 3 way M12 5 m
- Phoenix Contact Female 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 3 way M12 to Unterminated 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 3 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 4 way M12 5 m
- Phoenix Contact Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m
