Phoenix Contact Male 3 way M12, M12, Straight, Straight to Straight, Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 496-513
- Mfr. Part No.:
- 1424914
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-513
- Mfr. Part No.:
- 1424914
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14249 | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Type B | Straight, Unterminated | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14249 | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Type B Straight, Unterminated | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed with precision and efficiency in mind, featuring a 3-position configuration and durable PVC sheathing. Optimised for versatility, this cable integrates smoothly with M12 connectors, ensuring solid connections in varied applications. With a length of 10 metres, it is perfectly suited for installations requiring reliable connectivity over a substantial distance. The high-quality materials, including a self-extinguishing grip body and nickel-plated contacts, enhance its longevity and performance, making it ideal for use in challenging environments. This cable not only adheres to stringent flammability ratings but also exhibits impressive resistance to external conditions. Its excellent insulation resistance and a nominal voltage rating of 250 V AC/DC position it as a robust solution for your sensor and actuator needs.
Designed for dependable connections in industrial automation
High temperature resistance ensures it performs in demanding conditions
Self extinguishing materials provide enhanced safety
The twist structure protects the integrity of signal lines
Degree of protection ratings IP65 IP67 and IP68 offer versatility
Rugged construction stands up to harsh environmental factors
Simplifies installation processes with a plug and play design
Compatible with M12 connectors facilitating seamless integration
Related links
- Phoenix Contact Male 3 way M12 Straight Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 10 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M12 Right Angle 10 m
- Phoenix Contact Male 4 way M12 Straight 10 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M12 10 m
