Phoenix Contact Male 3 way M12, Straight to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 256-1760
- Mfr. Part No.:
- 1407298
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$112.86
(exc. GST)
$124.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.86 |
*price indicative
- RS Stock No.:
- 256-1760
- Mfr. Part No.:
- 1407298
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | PEX | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | EN, IEC, ISO, RoHS, UL, VDE | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material PEX | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals EN, IEC, ISO, RoHS, UL, VDE | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally
Easy and safe
100 percent electrically tested plug in components
Cable length is 10 m
Reliable signal transmission
Resistant to temperature influences
Related links
- Phoenix Contact Male 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 to Unterminated 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 Straight Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 to Unterminated 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 10 m
