Phoenix Contact Male 2 way Deutsch, Deutsch, Straight, Straight to Female 2 way Straight, Straight Sensor Actuator
- RS Stock No.:
- 496-416
- Mfr. Part No.:
- 1414993
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-416
- Mfr. Part No.:
- 1414993
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | Deutsch, Deutsch, Straight, Straight | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Connector Gender B | Female | |
| Connector Type B | Straight, Straight | |
| Voltage | 48V ac, 48V ac | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A Deutsch, Deutsch, Straight, Straight | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Connector Gender B Female | ||
Connector Type B Straight, Straight | ||
Voltage 48V ac, 48V ac | ||
IP Rating IP67, IP69K | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact sensor or actuator cable is engineered for robust performance in mobile hydraulics applications. The high-quality PUR halogen-free construction ensures durability while maintaining flexibility even in challenging environments. Designed with ease of installation in mind, it features straight DEUTSCH connectors that provide reliable clip locking, enabling seamless and secure connections. Its dual-position configuration supports efficient signal transmission, making it a critical component for controlling and monitoring equipment. Coupled with an impressive operational temperature range and excellent resistance to environmental factors, this cable is perfect for a wide array of industrial applications. The cable also meets stringent safety standards, highlighting its suitability for demanding operational conditions.
Constructed from halogen-free PUR, promoting environmental safety
Robust design ensures long-term durability in various applications
Dual-position connector arrangement enhances installation versatility
Exceptional temperature range allows for adaptability in extreme conditions
Clip locking mechanism provides stability and ease of use
Designed for seamless integration with mobile hydraulic systems
High insulation resistance for reliable performance and safety
Lightweight design facilitates easier handling and installation
Related links
- Phoenix Contact Male 2 way Deutsch Straight Straight Sensor Actuator
- Phoenix Contact Male 2 way Deutsch Straight, Straight to Female 2 way Socket Straight Deutsch Dt06 2S Clip
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 3 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 6 way Deutsch Straight Straight Actuator/Sensor
