Phoenix Contact Male 4 way Deutsch, Deutsch, Straight, Straight to Female 4 way Straight, Straight Actuator/Sensor
- RS Stock No.:
- 494-781
- Mfr. Part No.:
- 1415017
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-781
- Mfr. Part No.:
- 1415017
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 600mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Deutsch, Deutsch, Straight, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight, Straight | |
| Voltage | 48V | |
| Standards/Approvals | CHINA RoHS, EAC-RoHS, EU RoHS (exemption 6(c)), REACH SVHC, UL AWM Style 20549/10152 | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 600mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Deutsch, Deutsch, Straight, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Straight, Straight | ||
Voltage 48V | ||
Standards/Approvals CHINA RoHS, EAC-RoHS, EU RoHS (exemption 6(c)), REACH SVHC, UL AWM Style 20549/10152 | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is crafted specifically for mobile hydraulics, providing a reliable connectivity solution. Designed with a 4-position configuration, it features a halogen-free PUR outer sheath in an elegant black-grey finish, alluding to its robust construction. The cable exhibits excellent flexibility, making it suitable for dynamic applications and environments.
Durable construction ensures longevity even in challenging conditions
Excellent insulation resistance contributes to increased safety and reliability
Compatible with standard DEUTSCH connectors for straightforward connectivity
Robust protection against dust and moisture enhances operational reliability
Related links
- Phoenix Contact Male 4 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 3 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 6 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 2 way Deutsch Straight Straight Sensor Actuator
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 2 way Deutsch Straight, Straight to Female 2 way Socket Straight Deutsch Dt06 2S Clip
