Phoenix Contact Male 3 way Deutsch, Deutsch, Straight, Straight to Straight, Straight Sensor Actuator Cable, 1.5 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$1,723.34

(exc. GST)

$1,895.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,723.34-
10 +$1,586.087%

*price indicative

RS Stock No.:
270-567
Mfr. Part No.:
1414999
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14149

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Connector Gender A

Male

Connector Type A

Deutsch, Deutsch, Straight, Straight

Number of Contacts A

3

Connector Type B

Straight, Straight

Voltage

48V ac, 48V ac

Standards/Approvals

EAC, RoHS

IP Rating

IP67, IP69K

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable designed for mobile hydraulics applications. Engineered with robust materials, this cable ensures reliability and flexibility in demanding environments. Its PUR halogen-free construction promises safety and durability, allowing it to withstand extreme temperatures from -40 °C to 80 °C.

Lightweight design facilitates easy handling and installation

IP67 and IP69K ratings provide superior protection against dust and water

Meets rigorous standards for flame resistance and oil resistance

Dynamic load capacity ensures durability under bending cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy