Phoenix Contact Male 3 way Deutsch, Deutsch, Straight, Straight to 3 way Straight, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 281-254
- Mfr. Part No.:
- 1415001
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$1,744.12
(exc. GST)
$1,918.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,744.12 | - |
| 10 + | $1,605.22 | 7% |
*price indicative
- RS Stock No.:
- 281-254
- Mfr. Part No.:
- 1415001
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14150 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Deutsch, Deutsch, Straight, Straight | |
| Connector Type B | Straight, Straight | |
| Number of Contacts B | 3 | |
| Voltage | 48V | |
| Standards/Approvals | CHINA RoHS, EAC-RoHS, EU RoHS (exemption 6(c)), REACH SVHC, UL AWM Style 20549/10152 | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14150 | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Deutsch, Deutsch, Straight, Straight | ||
Connector Type B Straight, Straight | ||
Number of Contacts B 3 | ||
Voltage 48V | ||
Standards/Approvals CHINA RoHS, EAC-RoHS, EU RoHS (exemption 6(c)), REACH SVHC, UL AWM Style 20549/10152 | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is specifically designed to excel in mobile hydraulics applications. Constructed with a robust PUR halogen-free sheath, this cable not only ensures durability and flexibility but also maintains optimal performance in challenging environments. Its 3-position connected plug features clip locking and coding to guarantee secure and reliable connections.
Resistant to oil and substances for increased longevity
Suitable for both fixed and movable installations
Ambient temperature range accommodates diverse operational settings
Low conductor resistance enhances energy efficiency
Related links
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 2 way Deutsch Straight Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M8 5 m
- Phoenix Contact Male 4 way Deutsch Straight Straight Actuator/Sensor
