Phoenix Contact Male 3 way Deutsch, Deutsch, Straight, Straight to 3 way Straight, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 268-914
- Mfr. Part No.:
- 1415002
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $1,419.60
View bulk pricing optionsSubtotal (1 unit)*
$1,773.96
(exc. GST)
$1,951.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,773.96 | - |
| 10 + | $1,632.00 | $1,419.60 |
*price indicative
- RS Stock No.:
- 268-914
- Mfr. Part No.:
- 1415002
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Connector Gender A | Male | |
| Connector Type A | Deutsch, Deutsch, Straight, Straight | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight, Straight | |
| Voltage | 48V | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Connector Gender A Male | ||
Connector Type A Deutsch, Deutsch, Straight, Straight | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Straight, Straight | ||
Voltage 48V | ||
IP Rating IP67, IP69K | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable, specifically designed for mobile hydraulics applications, boasts a robust construction ideal for demanding environments. With a cable length of 10 metres, it ensures flexible use without compromising on performance. The halogen-free construction and black-grey finish not only comply with stringent safety standards but also offer excellent resistance to various environmental stressors.
Optimised for use in mobile hydraulics enhancing operational reliability
The flexible cable remains functional even in extreme temperature ranges
Abrasion resistant surface for durability in challenging environments
Conforms to EU RoHS adherence ensuring environmental compliance
Related links
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 2 way Deutsch Straight Straight Sensor Actuator
- Phoenix Contact Male 3 way M8 Straight 10 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 4 way Deutsch Straight Straight Actuator/Sensor
