Phoenix Contact Male 2 way Deutsch, Deutsch, Straight, Straight to Female 2 way Straight, Straight Sensor Actuator
- RS Stock No.:
- 281-601
- Mfr. Part No.:
- 1414993
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$1,745.15
(exc. GST)
$1,919.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,745.15 | - |
| 10 + | $1,605.36 | 8% |
*price indicative
- RS Stock No.:
- 281-601
- Mfr. Part No.:
- 1414993
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 2 | |
| Connector Type A | Deutsch, Deutsch, Straight, Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight, Straight | |
| Number of Contacts B | 2 | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 48V ac | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 2 | ||
Connector Type A Deutsch, Deutsch, Straight, Straight | ||
Connector Gender A Male | ||
Connector Type B Straight, Straight | ||
Number of Contacts B 2 | ||
Connector Gender B Female | ||
Voltage 48V ac, 48V ac | ||
IP Rating IP67, IP69K | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact Sensor and actuator cable is engineered for optimal performance in mobile hydraulics applications. With a robust design, it ensures reliable connectivity while facilitating effective signal transmission. The cable's PUR halogen-free composition offers excellent resistance to harsh environmental conditions, including temperature extremes and oil exposure.
Exhibits high insulation resistance enhancing safety and reliability
Designed to withstand extreme temperatures from 40 °C to 80 °C
IP67 and IP69K rated guaranteeing protection against dust and water ingress
Cable is abrasion resistant providing additional durability in demanding conditions
Related links
- Phoenix Contact Male 2 way Deutsch Straight Straight Sensor Actuator
- Phoenix Contact Male 2 way Deutsch Straight, Straight to Female 2 way Socket Straight Deutsch Dt06 2S Clip
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 3 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 6 way Deutsch Straight Straight Actuator/Sensor
