Phoenix Contact Male 4 way M12, Straight to Female 4 way M8, Straight Sensor Actuator Cable, 300 mm

Subtotal (1 pack of 10 units)*

$433.75

(exc. GST)

$477.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$433.75$43.375

*price indicative

RS Stock No.:
496-100
Mfr. Part No.:
1415671
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

PVC

Cable Length

300mm

Number of Contacts A

4

Connector Type A

M12, Straight

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

M8, Straight

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL Listed

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is designed to facilitate seamless connectivity in industrial automation applications. Offering a robust design, this product ensures reliable performance even in demanding environments. The 4-position setup, using PVC jacketed construction, guarantees durability and flexibility, while the straight M12 plug and M8 socket coding provide secure connections with minimal risk of disconnection.

Constructed with high quality PVC for enhanced durability

Features a 4 position configuration for versatile connectivity

Designed to withstand a wide temperature range for operational reliability

Delivers superior insulation resistance ensuring safety during operation

Incorporates IP65 IP67 and IP68 ratings for protection against dust and water

Compatible with a variety of connectors to support diverse assembly requirements

Electrically tested to ensure 100% operational dependability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy