Phoenix Contact Male 3 way M12, Straight to Male 3 way M8, Straight Sensor Actuator Cable, 300 mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
556-838
Mfr. Part No.:
1535943
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

PUR

Jacket Colour

Black, Grey

Cable Length

300mm

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

3

Number of Contacts B

3

Connector Type B

M8, Straight

Connector Gender B

Male

Voltage

30V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EAC-RoHS, UL, UL 758/1581 FT2, UL AWM Style 20549/10493 (80°C/300 V)

COO (Country of Origin):
PL
The Phoenix Contact Sensor/actuator cable designed to enhance connectivity in industrial applications. With a robust construction featuring PUR halogen free material, it caters to demanding environments while maintaining performance. This cable offers a straight M12 SPEEDCON plug and a straight M8 socket, enabling seamless integration of devices. Its halogen free design not only promotes safety but also reinforces its eco friendliness. Whether in fixed installations or flexible settings, this cable guarantees durability and reliability throughout its operational lifespan.

Facilitates easy installation with straightforward locking mechanisms

Lightweight design reduces operational strain in installations

Incorporates advanced resistance to oils and chemicals for enhanced longevity

Twisted cable structure minimises interference and ensures signal integrity

Compatible with a range of devices reinforcing its universal application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy