Phoenix Contact Male 3 way M8, Straight to Female 4 way M8, Straight Sensor Actuator Cable, 300 mm

Subtotal (1 pack of 50 units)*

$2,357.50

(exc. GST)

$2,593.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,357.50$47.15

*price indicative

RS Stock No.:
556-495
Mfr. Part No.:
1531086
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black, Grey

Jacket Material

PUR

Cable Length

300mm

Connector Gender A

Male

Connector Type A

M8, Straight

Number of Contacts A

3

Connector Type B

M8, Straight

Number of Contacts B

4

Connector Gender B

Female

Voltage

60V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, UL

COO (Country of Origin):
DE
The Phoenix Contact Sensor/actuator cable designed to meet the rigorous demands of industrial applications. Engineered with precision, it features three positions and a durable, halogen free outer sheath that ensures both safety and reliability. This cable is ideal for plug and socket connections, boasting compatibility with M8 connectors that streamline installation and maintenance. With its robust construction, it provides excellent resistance to bending cycles, making it a dependable choice for dynamic environments. Whether used in automation systems, machine building, or in smart network applications, this cable delivers consistent performance and superior durability.

Compatible with M8 connectors for seamless integration into existing systems

Engineered to withstand high bending cycles providing longevity even in mobile applications

Rated for a wide operational temperature range suitable for both fixed and flexible installations

Exhibits excellent chemical resistance which ensuring reliable operation in various industrial conditions

Compliant with UL and RoHS standards underscoring its commitment to safety and environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy