Phoenix Contact 4 way Free Cable End to Female 4 way M12, Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 496-083
- Mfr. Part No.:
- 1420967
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $24.80
View bulk pricing optionsSubtotal (1 unit)*
$30.88
(exc. GST)
$33.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $30.88 | - |
| 10 + | $28.40 | $24.80 |
*price indicative
- RS Stock No.:
- 496-083
- Mfr. Part No.:
- 1420967
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Cable Length | 3m | |
| Number of Contacts A | 4 | |
| Connector Type A | Free Cable End | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 25V | |
| Standards/Approvals | cUL Listed, IEC 61076-2-101, UL Listed | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Cable Length 3m | ||
Number of Contacts A 4 | ||
Connector Type A Free Cable End | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 25V | ||
Standards/Approvals cUL Listed, IEC 61076-2-101, UL Listed | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable offers robust performance tailored for demanding industrial environments. Designed specifically for food processing applications, it features a 4-position configuration with a durable PVC exterior and a high-grade steel knurl. The 3-metre cable ensures flexibility while maintaining reliability under varied operational conditions. Its superior insulation characteristics allow it to meet strict electrical standards, offering peace of mind in critical installations. With an impressive resistance to bending and environmental stress, this cable integrates seamlessly into automated systems, ensuring smooth operation and enhanced safety for connected devices.
Crafted for applications in food processing industry environments
Utilises high quality materials to ensure longevity and performance
Employs advanced insulation to withstand adverse electrical conditions
Designed with a degree of protection suitable for harsh industrial settings
Offers straightforward installation with user friendly connection types
Compatible with various industrial standards for seamless integration
Facilitates efficient energy and signal transmission for reliable operations
Provides robust connectivity for sensor and actuator interfaces
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 3 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way M12 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 20 m
