Phoenix Contact 4 way Free Cable End to Female 4 way M8, Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 281-272
- Mfr. Part No.:
- 1415551
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $16.90
View bulk pricing optionsSubtotal (1 unit)*
$21.12
(exc. GST)
$23.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $21.12 | - |
| 10 - 24 | $19.43 | $16.90 |
| 25 + | $17.54 | $89.50 |
*price indicative
- RS Stock No.:
- 281-272
- Mfr. Part No.:
- 1415551
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14155 | |
| Jacket Material | PVC | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M8, Straight | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | CHINA RoHS, EAC-RoHS, EU RoHS, IEC 61076-2-104 (M8), REACH SVHC, UL AWM Style 2464/1729 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14155 | ||
Jacket Material PVC | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Connector Type A Free Cable End | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M8, Straight | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals CHINA RoHS, EAC-RoHS, EU RoHS, IEC 61076-2-104 (M8), REACH SVHC, UL AWM Style 2464/1729 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact The 3 m Sensor and actuator cable is a robust solution designed exclusively for efficient signal transmission in demanding environments. Offering unmatched reliability, this cable features a 4-position connector with a straight M8 socket, crafted from durable PVC in a sleek black finish. Ideal for industrial applications, it is engineered to withstand environmental challenges, ensuring exceptional performance even under varying temperatures.
Free cable end design allows for versatile installation options
Areliable 4 position connector for enhanced connectivity
IP65 IP67 and IP68 rated ensuring protection against dust and water
Easy integration into existing systems with standard M8 specifications
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 1.025 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 20 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 30 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M8 2 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 3 m
