Phoenix Contact 4 way Free Cable End to Female 4 way M12, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 488-297
- Mfr. Part No.:
- 1420968
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.45
(exc. GST)
$39.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $35.45 |
| 10 + | $32.60 |
*price indicative
- RS Stock No.:
- 488-297
- Mfr. Part No.:
- 1420968
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Number of Contacts A | 4 | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Voltage | 25V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | cUL Listed, IEC 61076-2-101, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Number of Contacts A 4 | ||
Connector Type A Free Cable End | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Voltage 25V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals cUL Listed, IEC 61076-2-101, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is tailored for demanding applications. Designed with a conducive PVC sheath in a sophisticated grey hue, this cable ensures reliable performance in various environments. Its structured build with four positions and a practical length of 5 metres allows for dynamic installations while maintaining high-quality connectivity. Whether for food processing industries or automation setups, this cable delivers exceptional mechanical and electrical properties. With easy installation features and robust materials, it promises enduring reliability and performance for industrial professionals seeking effective solutions in their operations.
Engineered for enhanced safety with 100% electrically tested components
Built to endure a wide ambient temperature range for diverse operational settings
Light colour aids in the quick detection of contamination issues
Cables are designed to support flexible installations without compromising integrity
Available with an M12 socket for straightforward connectivity
Manufactured for high agility with over 100 insertion/withdrawal cycles
Complies with international standards for confidence in performance and quality
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 20 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 2 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 5.05 m
