Phoenix Contact Male 3 way M12, Straight to 3 way Valve Connector Sensor Actuator Cable, 2.6 m

Subtotal (1 pack of 50 units)*

$3,154.49

(exc. GST)

$3,469.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,154.49$63.09

*price indicative

RS Stock No.:
488-391
Mfr. Part No.:
1409771
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Jacket Colour

Yellow

Cable Length

2.6m

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

M12, Straight

Connector Type B

Valve Connector

Number of Contacts B

3

Voltage

300V

IP Rating

IP65, IP67

Standards/Approvals

CSAus, DIN EN 60811-2-1, DIN UL-Style 20549, DIN VDE 0472 part 815, EAC-RoHS, UL AWM Style 20549

COO (Country of Origin):
PL
The Phoenix Contact sensor or actuator cable is a 3-position, halogen-free PUR cable in yellow. It features a straight M12 SPEEDCON plug with A coding on one end and a valve connector A with 1 LED on the other. The cable has a length of 2.6 meters.

Flammability rating according to UL 94 HB

Seal material TPU

Material housing valve plug TPU

Material of grip body TPU

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Contact material CuSn

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy