Phoenix Contact Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 20 m
- RS Stock No.:
- 286-1033
- Mfr. Part No.:
- 1520385
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$550.81
(exc. GST)
$605.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $110.162 | $550.81 |
*price indicative
- RS Stock No.:
- 286-1033
- Mfr. Part No.:
- 1520385
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 0-PUR/M12FS, SAC-8P-20 | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Cable Length | 20m | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | DIN EN 60332-2-2, DIN EN 60811-2-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 0-PUR/M12FS, SAC-8P-20 | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Cable Length 20m | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Connector Type B Straight | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals DIN EN 60332-2-2, DIN EN 60811-2-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor or actuator cable has 8-position with free cable end. It is environmental friendly.
No hazardous substances above threshold values
Halogen free
Related links
- SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 20 m
- Amphenol Industrial Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 20 m
- Phoenix Contact Male 8 way M12 20 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 20 m
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 20 m
- Murrelektronik Limited Female 8 way Straight to Free Cable End Sensor Actuator Cable, 20 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 20 m
- Lumberg Automation Female 8 way Straight to Female Unterminated Sensor Actuator Cable, 20 m
