Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 20 m
- RS Stock No.:
- 268-8424
- Mfr. Part No.:
- F39-JG20B
- Brand:
- Omron
Subtotal (1 unit)*
$514.27
(exc. GST)
$565.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $514.27 |
*price indicative
- RS Stock No.:
- 268-8424
- Mfr. Part No.:
- F39-JG20B
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 20m | |
| Jacket Colour | Grey | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Cable Length 20m | ||
Jacket Colour Grey | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Omron Sensor Actuator Cable, 20m Cable Length, Grey Jacket - F39-JG20B
This sensor actuator cable provides a reliable electrical connection between sensing devices and actuators in industrial control systems. It is intended for use in factory automation and machinery where a robust five-contact link is required. The cable is supplied in a NEUTRAL jacket colour suited to visible installations and connects equipment with straight inline connectors of opposing gender.
Features and Benefits:
• Five-contact wiring supports multi-signal transmission
• Female-to-male arrangement enables direct device interconnectivity
• Straight connectors minimise routing stress in confined spaces
• Long 20m length permits remote sensor placement
• Grey jacket reduces visibility in industrial settings
• Female-to-male arrangement enables direct device interconnectivity
• Straight connectors minimise routing stress in confined spaces
• Long 20m length permits remote sensor placement
• Grey jacket reduces visibility in industrial settings
Applications
• Suitable for linking proximity sensors to controllers
• Ideal for distributed actuator networks on production lines
• Used with Terminal modules requiring five contacts
• Can be used for remote I/O connections across a cell
• Used for sensor cabling where straight terminations are required
• Ideal for distributed actuator networks on production lines
• Used with Terminal modules requiring five contacts
• Can be used for remote I/O connections across a cell
• Used for sensor cabling where straight terminations are required
What connector orientations are fitted?
It has a female connector on one end and a male connector on the other.
How are the contacts configured at each end?
Both ends provide five individual contact points for signal and power paths.
What is the cable's external colour?
The jacket is supplied in grey.
What connector shape is used at each termination?
Both terminations use straight-style connectors.
How long is the cable run provided?
The assembly measures 20m in length.
Related links
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 15 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 7 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 10 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 1 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 3 m
- Omron Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 500 mm
- Omron Female 5 way Straight to Unterminated Sensor Actuator Cable, 3 m
