Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 20 m

Subtotal (1 pack of 5 units)*

$540.95

(exc. GST)

$595.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$540.95$108.19

*price indicative

RS Stock No.:
488-287
Mfr. Part No.:
1417514
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

20m

Jacket Material

PVC

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

4

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

Straight

Voltage

30V

Standards/Approvals

cUL Listed, IEC 61076-2-101, UL Listed

IP Rating

IP65, IP67

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is designed for reliable connectivity in industrial applications. Engineered with a robust construction, this cable features a durable PVC outer sheath in black (RAL 9005) and is ideal for both fixed and flexible installations. With a 20-metre length, it accommodates various setups while ensuring optimal performance. The plug-and-socket configuration, with A coding on both ends, simplifies the connection process. This product is a testament to phoenix contact's commitment to quality and innovation, serving as an essential component for seamless device integration in automation systems.

Four position configuration ensures effective data transmission

The straight M12 connectors facilitate easy installation

Crafted from high quality materials for enhanced durability

Rated for use under a wide range of ambient temperatures

IP65 and IP67 ratings offer protection against dust and moisture

Lightweight design aids in installation without excessive strain

Compliance with international standards ensures reliability

The cable's construction supports flexible usage scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy