Phoenix Contact Female 3 way Straight to 3 way Free Cable End Cable, 1 m
- RS Stock No.:
- 496-045
- Mfr. Part No.:
- 1526866
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$49.22
(exc. GST)
$54.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $49.22 |
| 10 + | $45.27 |
*price indicative
- RS Stock No.:
- 496-045
- Mfr. Part No.:
- 1526866
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Series | IPD | |
| Jacket Colour | Light Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 3 | |
| Voltage | 450V | |
| Standards/Approvals | IEC 60228, IEC 61984, VDE 0295 | |
| IP Rating | IP66, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Series IPD | ||
Jacket Colour Light Grey | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Type B Free Cable End | ||
Number of Contacts B 3 | ||
Voltage 450V | ||
Standards/Approvals IEC 60228, IEC 61984, VDE 0295 | ||
IP Rating IP66, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Connecting Cable that stands out for its versatility and reliability in various demanding applications. Engineered for top tier performance, this assembled installation cable ensures excellent conductivity and is designed for ease of use in the field. With its push lock connection method, users can experience a secure and tool free locking mechanism, significantly reducing installation time. Its high level of protection against harsh environmental conditions, including moisture and dust, ensures lasting performance, making it an optimal choice for both industrial and outdoor settings.
IP66 IP68 and IP69K ratings for reliable operation in harsh environments
Mechanical design ensures secure connections even in challenging installation contexts
Preassembled cable assemblies expedite project commissioning times
Overvoltage category III offers enhanced safety for sensitive equipment
Additional order options accommodate a variety of project specifications
Related links
- Phoenix Contact Female 3 way Push-Lock 3 m
- Phoenix Contact Female 3 way Straight to 5 way Free Cable End Cable, 5 m
- Phoenix Contact Female 3 way M12 10 m
- Phoenix Contact Female 3 way Free Cable End to 3 way M12 5 m
- Phoenix Contact Female 3 way Free Cable End to 3 way M8 5 m
- Phoenix Contact Female 3 way Free Cable End to 3 way Angled Socket M8 Sensor Actuator Cable, 2 m
- Phoenix Contact Female 3 way Free Cable End to 3 way Angled Socket M8 Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 1 m
