Phoenix Contact Female 3 way Push-Lock, Straight to 5 way Free Cable End Cable, 3 m
- RS Stock No.:
- 494-719
- Mfr. Part No.:
- 1526885
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$84.20
(exc. GST)
$92.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $84.20 |
| 10 + | $77.45 |
*price indicative
- RS Stock No.:
- 494-719
- Mfr. Part No.:
- 1526885
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | IPD | |
| Product Type | Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 3m | |
| Jacket Colour | Light Grey | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | Push-Lock, Straight | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 5 | |
| Voltage | 450V | |
| Standards/Approvals | IEC 60228, IEC 61984, VDE 0295 | |
| IP Rating | IP68, IP66, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series IPD | ||
Product Type Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 3m | ||
Jacket Colour Light Grey | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A Push-Lock, Straight | ||
Connector Type B Free Cable End | ||
Number of Contacts B 5 | ||
Voltage 450V | ||
Standards/Approvals IEC 60228, IEC 61984, VDE 0295 | ||
IP Rating IP68, IP66, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Connecting Cable is designed for performance and reliability in demanding environments. With its push lock connection technology, it ensures a seamless and secure link for various applications, simplifying the wiring process in the field. The cable features a robust construction that withstands harsh conditions, making it ideal for use in machine building, automation, and vehicle engineering. The comprehensive insulation characteristics and high protection ratings contribute to its versatility, allowing for dependable operation even in challenging industrial settings. Delivering excellent electrical performance, this cable is compatible with multiple connection types and offers various cable lengths to meet specific installation needs.
Robust design suitable for harsh conditions enhances durability and longevity
Push lock connection technology allows for tool free assembly and disassembly
Wide compatibility with other products in the IPD family streamlines system integration
Versatile cable lengths cater to diverse installation requirements and applications
Lightweight construction aids in easy handling and installation without compromising strength
Related links
- Phoenix Contact Female 2 way Push-Lock 500 mm
- Phoenix Contact Female 2 way Straight to 3 way Free Cable End Cable, 3 m
- Phoenix Contact Male 3 way Push-Lock 3 m
- Phoenix Contact Female 3 way Straight to 3 way Free Cable End Cable, 1 m
- Phoenix Contact Female 3 way Push-Lock to 5 way Cable, 500 mm
- Phoenix Contact Male 3 way Push-Lock to 3 way Cable, 3 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Female 3 way Free Cable End to Unterminated 3 way Angled Socket M12 Sensor Actuator Cable, 3 m
