Phoenix Contact 4 way Free Cable End to Female 4 way M12, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 496-030
- Mfr. Part No.:
- 1476841
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$98.16
(exc. GST)
$107.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $98.16 |
| 10 + | $90.32 |
*price indicative
- RS Stock No.:
- 496-030
- Mfr. Part No.:
- 1476841
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| Standards/Approvals | DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Connector Type A Free Cable End | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
Standards/Approvals DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable, expertly designed for facilitating reliable connections within automation systems. This robust cable features four positions and is tailored to meet the demanding standards of modern industrial applications. Constructed with halogen-free PUR material, it ensures a high degree of flexibility and durability, while its advanced shielding technology offers exceptional protection against electromagnetic interference. This cable is particularly effective in environments where signal integrity is paramount, and its ability to operate across a wide temperature range makes it suitable for various applications, from factory automation to sophisticated industrial machinery. The SAC-4P-10,0-PUR/P12FS SH is not just a cable, it's a reliable partner for seamless connectivity and innovation.
Built with halogen-free materials to enhance safety in challenging conditions
Designed to withstand a substantial number of bending cycles, ensuring long-lasting performance
Equipped with a push-pull connection method that allows for quick and secure linking
Features a black-grey colour scheme for easy identification and aesthetic integration
Offers IP65 and IP67 ratings for exceptional resistance to dust and water ingress
Includes 360° shielding for reliable signal transmission in electromagnetically noisy environments
The compact design ensures it can fit within tight spaces without compromising functionality
Meets rigorous international standards for safety and performance, making it suitable for global applications
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 10 m
- Phoenix Contact Female 4 way Free Cable End to 4 way M12 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 20 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 5.05 m
