Phoenix Contact 4 way Free Cable End to Female 4 way M12, Straight Sensor Actuator Cable, 5.05 m
- RS Stock No.:
- 493-567
- Mfr. Part No.:
- 1417261
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,327.19
(exc. GST)
$2,559.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,327.19 | $46.544 |
*price indicative
- RS Stock No.:
- 493-567
- Mfr. Part No.:
- 1417261
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 5.05m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Number of Contacts A | 4 | |
| Connector Type A | Free Cable End | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Standards/Approvals | cUL Listed, IEC 61076-2-101, UL Listed | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 5.05m | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Number of Contacts A 4 | ||
Connector Type A Free Cable End | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Standards/Approvals cUL Listed, IEC 61076-2-101, UL Listed | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is a modern solution meticulously engineered to support various industrial applications. Designed with practicality in mind, it features a 4-position configuration and is made from PUR material, ensuring high resistance to environmental factors while maintaining flexibility. The cable is halogen-free and presented in a sleek black-grey finish, making it not only functional but also aesthetically pleasing. It connects effortlessly with a straight M12 socket, allowing for easy integration into existing systems. With robust specifications and a focus on safety and reliability, this product is ideal for automating processes across a wide range of sectors.
The cable is designed for seamless integration with diverse control systems
Four position configuration ensures optimal performance in sensor applications
Halogen free construction enhances user safety and environmental responsibility
Resistant to a broad spectrum of chemicals increasing durability in industrial settings
Suitable for fixed and flexible installations providing versatile application options
Robust against bending and flexing ensuring longevity in demanding environments
IP65 and IP67 ratings guarantee protection against dust and water ingress
Configured for easy connection with M12 interfaces simplifying installation
Optimised for high performance electrical properties while ensuring low conductor resistance
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 20 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 6 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 2 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 25 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 15 m
