Phoenix Contact Male 3 way Deutsch, Deutsch, Straight, Straight to 3 way Straight, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 494-595
- Mfr. Part No.:
- 1415002
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-595
- Mfr. Part No.:
- 1415002
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 10m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | Deutsch, Deutsch, Straight, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type B | Straight, Straight | |
| Number of Contacts B | 3 | |
| Voltage | 48V | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 10m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Type A Deutsch, Deutsch, Straight, Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type B Straight, Straight | ||
Number of Contacts B 3 | ||
Voltage 48V | ||
IP Rating IP67, IP69K | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed specifically for mobile hydraulics applications. This cable features a robust PUR halogen-free construction, ensuring enhanced durability and flexibility in various environmental conditions. With a sleek black-grey RAL 7021 outer sheath, it is not only aesthetically appealing but also protects against wear and tear.
Lightweight construction facilitates easy handling and installation
Nickel plated contact surface for enhanced conductivity and longevity
Resistant to oil and abrasion ensuring long term performance
Related links
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 2 way Deutsch Straight Straight Sensor Actuator
- Phoenix Contact Male 3 way M8 Straight 10 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 4 way Deutsch Straight Straight Actuator/Sensor
