Phoenix Contact Free Cable End, Free Cable End to Female 5 way Straight, Valve Connector, Valve Connector Sensor
- RS Stock No.:
- 494-580
- Mfr. Part No.:
- 1415946
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-580
- Mfr. Part No.:
- 1415946
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14159 | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 3m | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Voltage | 24V | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803, RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14159 | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 3m | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Voltage 24V | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803, RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is expertly designed to facilitate seamless connectivity in industrial applications. Constructed with high-quality PVC, the cable exhibits excellent durability and flexibility, making it suitable for both fixed and flexible installations. The five-position interface ensures reliable connections, paired with a valve connector specifically engineered for pressure switches. With a nominal voltage specification of 24 V DC and a substantial current handling capability of 4 A, this product stands out for its robust performance. Its design takes into account stringent environmental conditions, providing IP65 and IP67 degrees of protection to ensure functionality even in rigorous settings. The integrated LEDs serve as a clear status indicator, giving users confidence in operational integrity. Adhering to relevant safety standards, this cable is a dependable choice for enhancing automation processes.
Engineered for both fixed and flexible installations
Five position configuration enhances connection reliability
Valve connector designed specifically for pressure switch applications
Built with high quality PVC for resilience in various environments
Integrated status indicators for real time operational awareness
Meets rigorous environmental protection standards ensuring long lasting performance
Optimised for a broad temperature range allowing versatile usage
Related links
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor Actuator
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Actuator/Sensor
- Phoenix Contact Free Cable End Straight Valve Connector
- Phoenix Contact 3 way Free Cable End Valve Connector, Valve Connector Sensor
- Phoenix Contact Free Cable End to Female 3 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 5 way Straight 10 m
